Surface mount fixed inductor featuring 33µH inductance with a 20% tolerance, designed for power applications. This wirewound component offers a current rating of 1.8A and a low DC resistance of 97mΩ. Its semi-shielded ferrite core construction and operating temperature range of -40°C to 125°C make it suitable for demanding environments. The component is provided in tape and reel packaging.
Wurth Electronics 74404084330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 97mR |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 12MHz |
| Series | WE-LQS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404084330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.