Surface mount fixed inductor with 1µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 2.7A RMS and 2.6A saturation current. Operates across a -40°C to 125°C temperature range, with a low DC resistance of 30mΩ. Dimensions are 4.8mm x 4.8mm x 1.8mm, packaged in tape and reel.
Wurth Electronics 744042001 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 30mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 4.8mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 177MHz |
| Series | WE-TPC |
| Series Resistance | 30MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.