Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 2.7µH inductance with a 30% tolerance, tested at 100kHz. Rated for 2.03A RMS and 2.2A saturation current, with a low DC resistance of 60mΩ. Operates within a temperature range of -40°C to 125°C and measures 4.8mm x 4.8mm x 1.8mm. Packaged in tape and reel for automated assembly.
Wurth Electronics 7440420027 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 2.03A |
| DC Resistance (DCR) | 60mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 2.03A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.03A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 90MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440420027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
