
Surface mount fixed inductor featuring 3.9µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 1.82A, with a DC resistance of 75mΩ. Operating within a temperature range of -40°C to 125°C, it is packaged in a 1919 (4848 metric) case and supplied on tape and reel.
Wurth Electronics 7440420039 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.82A |
| DC Resistance (DCR) | 75mR |
| Height | 1.8mm |
| Inductance | 3.9uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.82A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.82A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 70MHz |
| Series | WE-TPC |
| Series Resistance | 75mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440420039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
