
Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 1.5A (RMS and Max DC). It exhibits a low DC resistance of 100mΩ and a saturation current of 1.2A. Operating within a temperature range of -40°C to 125°C, this component is packaged in a 1919 case size for efficient surface mounting.
Wurth Electronics 744042006 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 4.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 60MHz |
| Series | WE-TPC |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.00582oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042006 to view detailed technical specifications.
No datasheet is available for this part.
