Surface mount fixed inductor with 100µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 400mA RMS current and 300mA saturation current. Operates within a temperature range of -40°C to 125°C, with a DC resistance of 1.35Ω. Dimensions are 4.8mm x 4.8mm x 1.8mm, packaged in tape and reel.
Wurth Electronics 744042101 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 4.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 4.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 10MHz |
| Series | WE-TPC |
| Series Resistance | 1.35R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.