Surface mount fixed inductor with 33µH inductance and 30% tolerance, featuring a ferrite core and shielded wirewound construction. Designed for power applications, it offers a saturation current of 500mA and a maximum DC current of 730mA. Operating across a temperature range of -40°C to 125°C, this component has a DC resistance of 420mΩ and a test frequency of 100kHz. The compact 1919 package (4.8mm x 4.8mm x 1.8mm) is suitable for automated assembly.
Wurth Electronics 744042330 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 420mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 21MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744042330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.