
Inductor Kits 1.2uH to 22uH 15 X 1 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TPC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
