
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 330nH inductance with a 30% tolerance at 100kHz. Rated for 4A RMS and saturation current of 6A, with a low 12mR DC resistance. Operates from -40°C to 125°C and measures 4.8mm x 4.8mm x 2.8mm. Packaged in tape and reel.
Wurth Electronics 74404300033 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 12mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 330nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 400MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404300033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
