
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 470nH inductance with a 30% tolerance, tested at 100kHz. Rated for 3.8A RMS current and 5A saturation current, with a low 16mΩ DC resistance. Operates across a wide temperature range from -40°C to 125°C, housed in a 1919 (4.8x4.8mm) package.
Wurth Electronics 74404300047 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 16mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 200MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74404300047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.