Surface mount fixed inductor with 4.7µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 1.55A DC current and 1.7A saturation current. Offers a low DC resistance of 70mΩ and a test frequency of 100kHz, operating within a temperature range of -40°C to 125°C. Packaged in tape and reel with a 1919 case code.
Wurth Electronics 744043004 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Current | 1.55A |
| DC Resistance (DCR) | 70mR |
| Depth | 5mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 4.8mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.55A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 60MHz |
| Series | WE-TPC |
| Series Resistance | 70mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.