Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 150µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 420mA, with a DC resistance of 860mΩ and a saturation current of 220mA. Operates within a temperature range of -40°C to 125°C, with dimensions of 4.8mm length and width, and a height of 2.8mm.
Wurth Electronics 744043151 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 860mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 4.8mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 7MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.