Surface mount fixed inductor featuring 18µH inductance with a 30% tolerance, designed for 100kHz test frequency. This shielded wirewound power choke offers a 980mA current rating and a saturation current of 700mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 160mΩ. The component is housed in a 1919 case code with ferrite core material and SMD/SMT termination.
Wurth Electronics 744043180 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 980mA |
| DC Resistance (DCR) | 160mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 18uH |
| Inductance Tolerance | 30% |
| Lead Pitch | 1.5mm |
| Length | 4.8mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 980mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 25MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
