Surface mount shielded wirewound power choke with 22µH inductance and 30% tolerance. Features a ferrite core, 925mA current rating, and 185mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Dimensions are 4.8mm x 4.8mm x 2.8mm.
Wurth Electronics 744043220 technical specifications.
| Case Code (Imperial) | 1919 |
| Case Code (Metric) | 4848 |
| Package/Case | 1919 |
| Core Material | Ferrite |
| Current Rating | 925mA |
| DC Resistance (DCR) | 185mR |
| Depth | 4.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 925mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 925mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 20MHz |
| Series | WE-TPC |
| Series Resistance | 185mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.009065oz |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744043220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.