Wurth Electronics 744043331 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.8 |
| Tolerance | 30 |
| Package Width | 4.8 |
| Package Height | 2.8 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.63 |
| Rated Current-Max | 0.285 |
| Self Resonance Frequency | 4.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744043331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.