
Surface mount fixed inductor featuring 1.8µH inductance with a 20% tolerance, designed for power applications. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 1.7A, with a saturation current of 3.5A. It boasts a low DC resistance of 100mΩ and a test frequency of 1MHz, operating within a temperature range of -40°C to 125°C. Packaged in an 1812 (4532 metric) case, it is supplied on tape and reel.
Wurth Electronics 7440450018 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 100mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Self Resonant Frequency | 100MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440450018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
