Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for high-frequency applications. This unshielded, wirewound component utilizes a ferrite core and offers a 1.6A current rating with a low 0.11Ω DC resistance. Operating within a -40°C to 125°C temperature range, it boasts a Q factor of 40 at 1MHz and a self-resonant frequency of 80MHz. Packaged in an 1812 case size for tape and reel deployment.
Wurth Electronics 744045002 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 110mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.75A |
| Self Resonant Frequency | 80MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744045002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.