Surface mount fixed inductor featuring 12µH inductance with a 20% tolerance, designed for high frequencies. This unshielded, wirewound ferrite core component offers an 800mA current rating and a DC resistance of 420mΩ. Operating within a -40°C to 125°C temperature range, it has a saturation current of 1.4A and a self-resonant frequency of 28MHz. The 1812 case size ensures compact integration for various electronic applications.
Wurth Electronics 744045120 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 420mR |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 12uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 28MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744045120 to view detailed technical specifications.
No datasheet is available for this part.