Surface mount fixed inductor featuring a 1.5mH inductance with a 10% tolerance, tested at 1MHz. This unshielded wirewound power choke utilizes a ferrite core and offers a Q factor of 35 at 1MHz. It has a maximum DC current rating of 55mA, a DC resistance of 38.5 Ohms, and a saturation current of 95mA. The component is housed in an 1812 (4532 metric) package, operates within a temperature range of -40°C to 125°C, and is RoHS compliant.
Wurth Electronics 744045152 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Resistance (DCR) | 38.5R |
| Height | 0.102inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 55mA |
| RoHS Compliant | Yes |
| Saturation Current | 95mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744045152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.