Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for high-frequency applications. This unshielded, wirewound ferrite core component offers a Q factor of 60 at 1MHz and a maximum DC current rating of 270mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 2.5Ω. Packaged in an 1812 case code, it is suitable for surface mount technology.
Wurth Electronics 744045210 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Resistance (DCR) | 2.5R |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 60 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 270mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 10MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744045210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
