Surface mount fixed inductor with 150µH inductance and 10% tolerance, designed for high frequencies. Features a ferrite core, unshielded wirewound construction, and a 55 Q-factor at 1MHz. Rated for 220mA RMS current with a 3.7Ω DC resistance. Operates within a -40°C to 125°C temperature range and is housed in an 1812 (4532) case.
Wurth Electronics 744045215 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 3.7R |
| Height | 2.6mm |
| Height - Seated (Max) | 0.114inch |
| Inductance | 150uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 220mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 8MHz |
| Series | WE-LQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744045215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.