Surface mount fixed inductor featuring 6.2µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component operates with a 1.45A current rating and a saturation current of 1.6A, exhibiting a low DC resistance of 80mΩ. Its ferrite core ensures effective performance up to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 45MHz. Packaged in a 2323 (5858) case, it is supplied on tape and reel for automated assembly.
Wurth Electronics 744052006 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 80mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.2uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.45A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.008748oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744052006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.