
Surface mount fixed inductor featuring 15µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 950mA (RMS and DC) with a saturation current of 1.1A. It exhibits a low DC resistance of 190mΩ and operates across a temperature range of -40°C to 125°C. Packaged in a 2323 (5.8x5.8mm) case, it is supplied on tape and reel.
Wurth Electronics 744052150 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 190mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 30MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744052150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.