Surface mount fixed inductor with 22µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 800mA RMS current and 900mA saturation current. Operates within a temperature range of -40°C to 125°C, with a low DC resistance of 280mΩ. Packaged in a 2323 (5858) SMD case for automated assembly.
Wurth Electronics 744052220 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 280mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 25MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744052220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.