Surface mount fixed inductor with 470µH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating at a test frequency of 100kHz. Rated for 140mA RMS current and 180mA saturation current, with a DC resistance of 5.5Ω. Housed in a 2323 (5858 metric) case with dimensions of 5.8mm length, 5.8mm width, and 1.8mm height, suitable for surface mounting. Operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744052471 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 5.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Saturation Current | 180mA |
| Self Resonant Frequency | 4MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744052471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
