Surface mount fixed inductor featuring 68µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 640mA RMS current rating and a saturation current of 500mA. It operates within a temperature range of -40°C to 125°C and has a DC resistance of 850mΩ. The component is housed in a 2323 (5858 metric) package, suitable for automated assembly.
Wurth Electronics 744052680 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 640mA |
| DC Resistance (DCR) | 850mR |
| Depth | 5.8mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 640mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 14MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744052680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.