Surface mount fixed inductor featuring 3µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 2.8A. It boasts a low DC resistance of 30mΩ and a saturation current of 2.5A, operating within a temperature range of -40°C to 125°C. The 2323 package size ensures compact integration for surface mount technology.
Wurth Electronics 744053003 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 30mR |
| Height | 2.8mm |
| Inductance | 3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 70MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013334oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744053003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
