
Surface mount fixed inductor featuring 4.7µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 2.4A (RMS) with a saturation current of 1.95A. It exhibits a low DC resistance of 38mΩ and operates effectively at a test frequency of 100kHz. The component is housed in a 2323 (5858 metric) package, measuring 5.8mm in length and width, and 2.8mm in height. It is RoHS compliant and suitable for operation across a temperature range of -40°C to 125°C.
Wurth Electronics 7440530047 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 38mR |
| Depth | 5.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 5.8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.95A |
| Self Resonant Frequency | 40MHz |
| Series | WE-TPC |
| Series Resistance | 38mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.013334oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440530047 to view detailed technical specifications.
No datasheet is available for this part.