Surface mount fixed inductor featuring 18µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component operates with a 1.25A current rating and a saturation current of 1.1A, exhibiting a DC resistance of 110mΩ. Constructed with a ferrite core, it measures 5.8mm in length and width, with a height of 2.8mm, and is supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 125°C.
Wurth Electronics 744053180 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 110mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 18uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 20MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744053180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.