Surface mount fixed inductor featuring 220µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 300mA current rating and 1.25Ω DC resistance. Operating across a -40°C to 125°C temperature range, it is packaged in a 2323 (5858 metric) case with SMD/SMT termination.
Wurth Electronics 744053221 technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 5.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 5.8mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 6MHz |
| Series | WE-TPC |
| Series Resistance | 1.25R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744053221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.