
Inductor Kits 1uH to 18uH 10 X 1 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 744062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-TPC |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.