Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 1µH inductance with a ±20% tolerance, tested at 100kHz. Rated for 4.8A RMS current and 4.6A saturation current, with a low DC resistance of 14mΩ. Operates across a wide temperature range of -40°C to 125°C and is housed in a 2727 (6.8x6.8x2.3mm) package.
Wurth Electronics 744062001 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 4.8A |
| DC Resistance (DCR) | 14mR |
| Depth | 6.8mm |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 6.8mm |
| Max DC Current | 4.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.8A |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Self Resonant Frequency | 110MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.