Surface mount shielded wirewound power choke with 1.5µH inductance and 30% tolerance. Features a 4.3A current rating, 18mΩ DC resistance, and 4A saturation current. Operates within a -40°C to 125°C temperature range. Packaged in a 2727 (6868 metric) case, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 7440620015 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 18mR |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 4.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.3A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 100MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440620015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.