Surface mount fixed inductor featuring 6.2µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite component offers a current rating of 1.9A and a low DC resistance of 54mΩ. Operating within a temperature range of -40°C to 125°C, it is housed in a 2727 (6868 metric) package and supplied on tape and reel.
Wurth Electronics 744062006 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 54mR |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 6.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 1.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.