Surface mount fixed inductor with 1mH inductance and 30% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, operating at a test frequency of 100kHz. Rated for 160mA RMS current and 130mA saturation current, with a DC resistance of 5 Ohms. Housed in a 2727 (6868) package, this component offers a wide operating temperature range from -40°C to 125°C.
Wurth Electronics 744062102 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 5R |
| Depth | 6.8mm |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1mH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 160mA |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062102 to view detailed technical specifications.
No datasheet is available for this part.