Surface mount fixed inductor featuring a shielded, wirewound construction with a ferrite core. Offers 12µH inductance with a 30% tolerance, rated for 1.43A RMS current. Designed for efficient power applications with a low DC resistance of 80mΩ and a saturation current of 1.25A. Operates within a temperature range of -40°C to 125°C and is supplied in a 2727 (6868 metric) package on tape and reel.
Wurth Electronics 744062120 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 1.43A |
| DC Resistance (DCR) | 80mR |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 12uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 1.43mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.43A |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 30MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.