Surface mount shielded wirewound power choke with 18µH inductance and 30% tolerance. Features a ferrite core, 1.28A current rating, and 100mΩ DC resistance. Operates from -40°C to 125°C and has a saturation current of 1A. Packaged in tape and reel with a 2727 case code.
Wurth Electronics 744062180 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 1.28A |
| DC Resistance (DCR) | 100mR |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 18uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Max DC Current | 1.28mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.28A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 25MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.