
Surface mount fixed inductor featuring 47µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 730mA (RMS and Max DC). It exhibits a DC resistance of 280mΩ and a saturation current of 620mA. The component is housed in a 2727 (6868 metric) case, measuring 6.8mm in length, 6.8mm in width, and 2.3mm in height, with an operating temperature range of -40°C to 125°C.
Wurth Electronics 744062470 technical specifications.
| Case Code (Imperial) | 2727 |
| Case Code (Metric) | 6868 |
| Package/Case | 2727 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 280mR |
| Depth | 6.8mm |
| Height | 2.3mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 6.8mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 730mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 12MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744062470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.