Surface mount fixed inductor featuring 6.8µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 4.2A. It exhibits a low DC resistance of 33mΩ and a saturation current of 3.6A, with a self-resonant frequency of 30MHz. Operating within a temperature range of -40°C to 125°C, it is supplied in tape and reel packaging.
Wurth Electronics 7440650068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.2A |
| DC Resistance (DCR) | 33mR |
| Depth | 10mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 4.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.2A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 30MHz |
| Series | WE-TPC |
| Series Resistance | 33MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031076oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440650068 to view detailed technical specifications.
No datasheet is available for this part.