Surface mount shielded wirewound power choke with 10µH inductance and 30% tolerance, designed for operation up to 3A RMS. Features a ferrite core, 2.5A saturation current, and a low DC resistance of 53mΩ. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 25MHz. This component is RoHS compliant and supplied on tape and reel.
Wurth Electronics 744065100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 53mR |
| Depth | 10mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 10mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.5A |
| Self Resonant Frequency | 25MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031076oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744065100 to view detailed technical specifications.
No datasheet is available for this part.