Surface mount shielded wirewound power choke with 56µH inductance and 30% tolerance. Features a ferrite core, 1.25A current rating, and 1.1A saturation current. Operates across a -40°C to 125°C temperature range with a DC resistance of 270mΩ. Dimensions are 10mm x 10mm x 2.8mm, supplied on tape and reel.
Wurth Electronics 744065560 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 270mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Inductance | 56uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 10MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031076oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744065560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.