
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 3.5µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 5.8A and RMS current of 5.8A, with a saturation current of 6.4A. Features a low DC resistance of 15mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 7440660035 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.8A |
| DC Resistance (DCR) | 15mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 3.5uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 5.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.8A |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 35MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.044904oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440660035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
