
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 220µH inductance with a 30% tolerance at 100kHz. Rated for 750mA RMS and saturation current, with a DC resistance of 740mΩ. Operating temperature range is -40°C to 125°C.
Wurth Electronics 744066221 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 740mR |
| Depth | 10mm |
| Height | 3.8mm |
| Inductance | 220uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 850mA |
| Self Resonant Frequency | 6MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.044904oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744066221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.