Shielded wirewound fixed inductor with 47µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 1.75A current rating, and 160mΩ DC resistance. Operates within a temperature range of -40°C to 125°C, with a saturation current of 1.85A. This component is RoHS compliant and packaged for tape and reel.
Wurth Electronics 744066470 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.75A |
| DC Resistance (DCR) | 160mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.75A |
| RoHS Compliant | Yes |
| Saturation Current | 1.85A |
| Self Resonant Frequency | 8MHz |
| Series | WE-TPC |
| Series Resistance | 160mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.044904oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744066470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
