Shielded wirewound fixed inductor with 680µH inductance and 30% tolerance, designed for surface mount applications. Features a ferrite core, 460mA current rating, and 2.15Ω DC resistance. Operates across a -40°C to 125°C temperature range, with a saturation current of 500mA and a self-resonant frequency of 2MHz. This component is RoHS compliant and packaged in cut tape.
Wurth Electronics 744066681 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 460mA |
| DC Resistance (DCR) | 2.15R |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.161inch |
| Inductance | 680uH |
| Inductance Tolerance | 30% |
| Length | 10mm |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 2MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744066681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.