
Shielded wirewound surface mount fixed inductor with 240nH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 4.1A current rating, 5.8A saturation current, and 19mΩ DC resistance. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 200MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74406800024 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 19mR |
| Height | 1.1mm |
| Inductance | 240nH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 8mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 5.8A |
| Self Resonant Frequency | 200MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74406800024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.