Shielded wirewound power inductor with 1µH inductance and 20% tolerance, designed for surface mount applications. Features a ferrite core, 2.8A current rating, and 3.3A saturation current. Operates across a -40°C to 125°C temperature range with a low DC resistance of 38mΩ. Self-resonant frequency is 110MHz at a test frequency of 100kHz.
Wurth Electronics 7440680010 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 38mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 0.315inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Saturation Current | 3.3A |
| Self Resonant Frequency | 110MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.