Shielded wirewound power choke with 1.7µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 48mΩ DC resistance. Operates from -40°C to 125°C, with a saturation current of 2.4A and self-resonant frequency of 100MHz. Designed for surface mount applications, packaged in tape and reel.
Wurth Electronics 7440680017 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 48mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.7uH |
| Inductance Tolerance | 20% |
| Length | 8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 100MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.