Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 4.7µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.85A RMS current and 1.55A saturation current, with a low DC resistance of 85mΩ. Shielded design with a compact footprint, operating from -40°C to 125°C.
Wurth Electronics 7440680047 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| DC Resistance (DCR) | 85mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.85A |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 55MHz |
| Series | WE-TPC 8012 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
