Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.5A current rating and a low 0.12Ω DC resistance. Operating across a -40°C to 125°C temperature range, it is suitable for high-frequency circuits up to 100kHz. The compact design measures 8mm in length and width, with a seated height of 1.1mm, packaged in tape and reel for automated assembly.
Wurth Electronics 7440680056 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 120mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Length | 8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 48MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7440680056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.